Quantity | Price (ex VAT) |
---|---|
1+ | €448.680 |
Product Information
Product Overview
2389146-1 is a SDE-SA commercial hand tool assembly for the contact kit, ferrule, RTK031 low loss HF FAKRA 90. The tool consists of the SDE crimp hand tool frame 2362810-1. This tool is used to crimp the contact kit of (1718080), (1719252). The tool frame features two jaws, a handle, a ratchet adjustment wheel, and an emergency ratchet release. Each die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with one crimping chamber. Die-retaining pins and die-retaining screws are used to secure the dies in the tool frame. The tool features a ratchet and an adjustment wheel with a range of settings. The ratchet ensures that the tool has completed the cycle and does not release until the handles have been fully closed, unless the emergency ratchet release is rotated to manually release the ratchet. The adjustment wheel controls the amount of handle pressure exerted on the dies during the crimping procedure.
Technical Specifications
Ratchet
SDE-SA Series
AMP FAKRA II 90 Series 4, 1719252 Low Loss HF Contacts
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate