Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2372541-1
Order Code4064693
Product RangeSDE-SA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €946.030 |
Price for:Each
Minimum: 5
Multiple: 5
€4,730.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2372541-1
Order Code4064693
Product RangeSDE-SA Series
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAMP MCON 1.2mm Series 1718763 18-15AWG Terminals
Product RangeSDE-SA Series
SVHCLead (21-Jan-2025)
Product Overview
2372541-1 is a SDE-SA commercial hand tool assembly for the MCON 1.2mm. The tool consists of the SDE-SA frame assembly 9-1478240-0 (instruction sheet 408-8851) and the die assembly 2372541-2. The tool features a ratchet and an adjustment wheel with a range of settings. The ratchet ensures that the tool has completed the cycle and does not release until the handles have been fully closed, unless the emergency ratchet release is rotated to manually release the ratchet. The adjustment wheel controls the amount of handle pressure exerted on the dies during the crimping procedure.
- Wire size is 18 to 15AWG
- Number of conductor is 1
- Strip length is 3.6±0.3mm
- Removable/interchangeable die set
- Open barrel - F crimp
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
SDE-SA Series
For Use With
AMP MCON 1.2mm Series 1718763 18-15AWG Terminals
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635
WEEE Code:0000