Quantity | Price (ex VAT) |
---|---|
5+ | €618.460 |
Product Information
Product Overview
2363758-1 is a SDE-SA commercial hand tool assembly for the MCON 1.2 CB. The tool consists of the SDE-SA frame assembly (9-1478240-0) and the die. This tool is used to crimp the terminal part number (1534595). The tool frame features two jaws, a handle, a ratchet adjustment wheel, and an emergency ratchet release. The die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with one or more crimping chambers. Die retaining pins and die retaining screws are used to secure the dies in the tool frame. The ratchet ensures that the tool has completed the cycle and does not release until the handles have been fully closed, unless the emergency ratchet release is rotated to manually release the ratchet. The adjustment wheel controls the amount of handle pressure exerted on the dies during the crimping procedure.
- Wire size is 0.33mm², 0.35mm², 0.21mm²
- Number of conductors 1
- Diameter is 1.10mm² to 1.75mm²
- Strip length is 3.3mm² to ±0.3mm²
Technical Specifications
Ratchet
SDE-SA Series
AMP MCON 1.2CB Series 1534595 24-22AWG Terminals
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate