Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2221760-5
Order Code2527186
Product RangeAMPLIMITE 90
Also Known AsAMPLIMITE IP67, SZ5, 90, 78 POS, RCPT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Quantity | Price (ex VAT) |
---|---|
34+ | €134.730 |
Price for:Each
Minimum: 34
Multiple: 34
€4,580.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2221760-5
Order Code2527186
Product RangeAMPLIMITE 90
Also Known AsAMPLIMITE IP67, SZ5, 90, 78 POS, RCPT
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 90
No. of Contacts78Contacts
D Sub Shell SizeDD
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCCadmium (21-Jan-2025)
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 90
D Sub Shell Size
DD
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Cadmium (21-Jan-2025)
Gender
Receptacle
No. of Contacts
78Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for 2221760-5
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576
Product traceability
WEEE Code:0000