Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Quantity | Price (ex VAT) |
---|---|
280+ | €38.120 |
Price for:Each
Minimum: 280
Multiple: 280
€10,673.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102438-2
Order Code2517915
Product RangeFortis Zd
Product RangeFortis Zd
No. of Contacts90Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing1.9mm
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.6mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
Fortis Zd
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Copper Alloy
SVHC
Lead (21-Jan-2025)
No. of Contacts
90Contacts
Pitch Spacing
1.9mm
Contact Termination Type
Press Fit
Row Pitch
1.6mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for 2102438-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability
WEEE Code:0000