Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €909.540 |
5+ | €858.970 |
10+ | €838.400 |
Price for:Each
Minimum: 1
Multiple: 1
€909.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2063570-2
Order Code4064748
Technical Datasheet
Crimp Die ApplicationsMCON 1.2mm 1418761 Terminals
For Use WithAMP SDE-SA 2063570-1 Ratchet Tool Assembly
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
2063570-2 is a die assembly used with 2063570-1 SDE-SA commercial hand tool assembly. The die set consists of a crimper (upper die) and an anvil (lower die).
- Wire size is 0.5-0.75mm²
- Number of conductor is 1
- Removable/interchangeable die set
- Open barrel - F crimp
Technical Specifications
Crimp Die Applications
MCON 1.2mm 1418761 Terminals
Product Range
-
For Use With
AMP SDE-SA 2063570-1 Ratchet Tool Assembly
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
WEEE Code:0000