Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2316511-2
Order Code3051769
Product RangeLumawise Z50 DALI
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €33.780 (€41.5494) |
5+ | €30.830 (€37.9209) |
10+ | €27.870 (€34.2801) |
50+ | €26.620 (€32.7426) |
100+ | €25.370 (€31.2051) |
Price for:Each
Minimum: 1
Multiple: 1
€33.78 (€41.55 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2316511-2
Order Code3051769
Product RangeLumawise Z50 DALI
Technical Datasheet
Product RangeLumawise Z50 DALI
SVHCTo Be Advised
Product Overview
- Type Z50 DALI2 (Digital Addressable Lighting Interface) LUMAWISE drive LED holder
- Allows luminaire designers to remove driver boxes from spot and track lighting
- Driver on board design incorporates DC/DC driver functionality into the LED holder
- Designed to meet the requirements of Zhaga book 12
- 48VDC input and 700mA output current
- Can be controlled with the DALI protocol
- 20mm x 24mm LED size
Technical Specifications
Product Range
Lumawise Z50 DALI
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:New Zealand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability
WEEE Code:0000