Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2270025-1
Order Code3134666
Product RangeSOLARLOK PV4-S Series
Unable to Retrieve Availability Information
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2270025-1
Order Code3134666
Product RangeSOLARLOK PV4-S Series
Photovoltaic / Solar Connector TypeFemale Cable Coupler
KeyingPlus
Connector MountingCable Mount
IP RatingIP68
Wire Size AWG Max10AWG
Current Rating30A
Voltage Rating1.5kVDC
Product RangeSOLARLOK PV4-S Series
SVHCTo Be Advised
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
10AWG
Voltage Rating
1.5kVDC
SVHC
To Be Advised
Keying
Plus
IP Rating
IP68
Current Rating
30A
Product Range
SOLARLOK PV4-S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000