Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1811027-2
Order Code1639863
Technical Datasheet
Product Range-
TerminationIDC / IDT
Wire Size AWG Min-
Wire Size AWG Max18AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourBlue
Insulator MaterialPP (Polypropylene)
Terminal Material-
Technical Specifications
Product Range
-
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
Blue
Terminal Material
-
Termination
IDC / IDT
Wire Size AWG Max
18AWG
Terminal Type
Wire Tap Splice
Insulator Material
PP (Polypropylene)
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000