Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1703278-2
Order Code3411980
Product RangeTimer Connector System Series
Technical Datasheet
4,724 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (inc VAT) |
---|---|
12000+ | €0.148 (€0.182) |
Price for:Each
Minimum: 12000
Multiple: 12000
€1,776.00 (€2,184.48 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1703278-2
Order Code3411980
Product RangeTimer Connector System Series
Technical Datasheet
Product RangeTimer Connector System Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max15AWG
Wire Size AWG Min-
For Use WithAMP Micro Timer II & Micro Timer III Series Housing Connectors
Contact MaterialCopper, Iron
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Timer Connector System Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper, Iron
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Tab
Wire Size AWG Max
15AWG
For Use With
AMP Micro Timer II & Micro Timer III Series Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000642
Product traceability
WEEE Code:0000