Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2058703-3
Order Code1761495
Product Range2058703 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2058703-3
Order Code1761495
Product Range2058703 Series
Technical Datasheet
Product Range2058703 Series
No. of Contacts6Contacts
Pitch Spacing4mm
Contact Termination TypeSolder
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
2058703 Series
Gender
Receptacle
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
6Contacts
Pitch Spacing
4mm
No. of Rows
1Rows
Contact Material
Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000