Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No203W301-12-G02-0
Order Code3236492
Product Range203W301 Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (inc VAT) |
---|---|
4+ | €4,050.390 |
Price for:Reel of 75
Minimum: 4
Multiple: 4
€13,172.00 (€16,201.56 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No203W301-12-G02-0
Order Code3236492
Product Range203W301 Series
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial0.39"
I.D. Supplied - Metric10mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.75"
Total Length - Metric19mm
I.D. Recovered Max - Imperial0.23"
I.D. Recovered Max - Metric5.8mm
Shrink Tubing / Boot MaterialFluoroelastomer
Shrink Ratio-
Product Range203W301 Series
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
10mm
Total Length - Imperial
0.75"
I.D. Recovered Max - Imperial
0.23"
Shrink Tubing / Boot Material
Fluoroelastomer
Product Range
203W301 Series
I.D. Supplied - Imperial
0.39"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
19mm
I.D. Recovered Max - Metric
5.8mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0000