Print Page
F78410-000
Label, HW-101508-2.5-9, High Tack, Die-Cut, 50.8mm H x 101mm W, Polyester, White, 2500
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoF78410-000
Order Code2974303
Product RangeHW
Also Known AsHW-101508-2.5-9
Technical Datasheet
2,500 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.320 |
7500+ | €0.314 |
Price for:Each
Minimum: 2500
Multiple: 2500
€800.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part NoF78410-000
Order Code2974303
Product RangeHW
Also Known AsHW-101508-2.5-9
Technical Datasheet
Label TypeDie-Cut
Label Height50.8mm
Label Dimensions50.8mm x 101mm
Label Width101mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity2500
Product RangeHW
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Label Type
Die-Cut
Label Dimensions
50.8mm x 101mm
Label Diameter
-
Label Colour
White
Product Range
HW
Label Height
50.8mm
Label Width
101mm
Label Material
Polyester
Pack Quantity
2500
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000