Print Page
862424-1
Circular Cable Assembly, Micro Miniature Plug to Free End, 12 ", 304.8 mm, Multi-coloured
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €308.470 |
3+ | €293.300 |
Price for:Each
Minimum: 1
Multiple: 1
€308.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No862424-1
Order Code2974149
Connector to ConnectorMicro Miniature Plug to Free End
Connector Type ALGH
Connector Type BFree End
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket ColourMulti-coloured
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Micro Miniature Plug to Free End
Connector Type B
Free End
Cable Length - Metric
304.8mm
Product Range
-
Connector Type A
LGH
Cable Length - Imperial
12"
Jacket Colour
Multi-coloured
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability
WEEE Code:0314