Print Page
848633-001..
Heat Shrink Boot, Straight, 1.6 ", 40.64 mm, Black, 4.5 ", 114.3 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No848633-001..
Order Code2970225
Product RangeCES
Also Known AsCES-4
59 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €27.150 |
2+ | €35.020 |
5+ | €25.120 |
10+ | €23.080 |
25+ | €22.410 |
50+ | €21.730 |
100+ | €21.060 |
Price for:Each
Minimum: 1
Multiple: 1
€27.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No848633-001..
Order Code2970225
Product RangeCES
Also Known AsCES-4
Boot ConfigurationStraight
I.D. Supplied - Imperial1.6"
I.D. Supplied - Metric40.64mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial4.5"
Total Length - Metric114.3mm
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric19.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio3:1
Product RangeCES
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
40.64mm
Total Length - Imperial
4.5"
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
CES
I.D. Supplied - Imperial
1.6"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
114.3mm
I.D. Recovered Max - Metric
19.5mm
Shrink Ratio
3:1
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017735
WEEE Code:0000