Print Page
749193-2
Connector Backshell, Shielded Backshell Kit, 50 Position AMPLIMITE 0.050 Connectors, 180°
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No749193-2
Order Code2969136
Product RangeAmplimite 050 Series Backshell Kits, Series III
Technical Datasheet
1,204 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
7+ | €16.720 |
21+ | €15.720 |
Price for:Each
Minimum: 7
Multiple: 7
€117.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No749193-2
Order Code2969136
Product RangeAmplimite 050 Series Backshell Kits, Series III
Technical Datasheet
Accessory TypeShielded Backshell Kit
For Use With50 Position AMPLIMITE 0.050 Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Body
Product RangeAmplimite 050 Series Backshell Kits, Series III
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Shielded Backshell Kit
Connector Shell Size
-
Connector Body Material
Zinc Body
SVHC
To Be Advised
For Use With
50 Position AMPLIMITE 0.050 Connectors
Cable Exit Angle
180°
Product Range
Amplimite 050 Series Backshell Kits, Series III
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
Product traceability
WEEE Code:0000