Print Page
5767055-6
Mezzanine Connector, Header, 0.64 mm, 2 Rows, 228 Contacts, Surface Mount, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5767055-6
Order Code2976843
Product RangeMICTOR
138 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
6+ | €139.500 |
18+ | €131.890 |
Price for:Each
Minimum: 6
Multiple: 6
€837.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5767055-6
Order Code2976843
Product RangeMICTOR
Mezzanine Connector TypeHeader
Pitch Spacing0.64mm
No. of Rows2Rows
No. of Contacts228Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingPalladium Plated Contacts
Product RangeMICTOR
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Palladium Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.64mm
No. of Contacts
228Contacts
Contact Material
Copper Alloy
Product Range
MICTOR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000