Print Page
5552960-2
Connector Backshell, Strain Relief Cable Clamp Kit, AMP Champ Series 50 Position Connectors, 90°
Image is for illustrative purposes only. Please refer to product description.
341 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
40+ | €2.340 |
120+ | €2.170 |
Price for:Each
Minimum: 40
Multiple: 40
€93.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5552960-2
Order Code4301764
Accessory TypeStrain Relief Cable Clamp Kit
For Use WithAMP Champ Series 50 Position Connectors
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Strain Relief Cable Clamp Kit
Connector Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
To Be Advised
For Use With
AMP Champ Series 50 Position Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability
WEEE Code:0000