Print Page
552496-1
Connector Backshell, Strain Relief Cover Kit, CHAMP IDC Connectors, 90°
Image is for illustrative purposes only. Please refer to product description.
618 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
25+ | €3.100 |
75+ | €2.710 |
Price for:Each
Minimum: 25
Multiple: 25
€77.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No552496-1
Order Code2969123
Accessory TypeStrain Relief Cover Kit
For Use WithCHAMP IDC Connectors
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialPPV (Polyphenylene Vinylene) Body
Product Range-
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Strain Relief Cover Kit
Connector Shell Size
-
Connector Body Material
PPV (Polyphenylene Vinylene) Body
SVHC
Triphenyl Phosphate (21-Jan-2025)
For Use With
CHAMP IDC Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751
Product traceability
WEEE Code:0000