Print Page
52044-5
Ring Tongue Terminal, M10, 3/8", 2 AWG, 35 mm², PLASTI-GRIP, Red
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No52044-5
Order Code2971886
Product RangePLASTI-GRIP
180 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 30+ | €4.030 (€4.9569) |
| 90+ | €3.830 (€4.7109) |
Price for:Each
Minimum: 30
Multiple: 30
€120.90 (€148.71 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No52044-5
Order Code2971886
Product RangePLASTI-GRIP
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Product RangePLASTI-GRIP
Insulator ColourRed
Insulator MaterialVinyl
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
2AWG
Product Range
PLASTI-GRIP
Insulator Material
Vinyl
Stud Size - Imperial
3/8"
Conductor Area CSA
35mm²
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01261
WEEE Code:0000