Print Page
51982-1
Ring Tongue Terminal, M8, 5/16", 2 AWG, 21 mm², COPALUM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No51982-1
Order Code2971883
Product RangeCOPALUM
Also Known AsTERMINAL,COPALUM R 2 5/16
163 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 6+ | €17.350 (€21.3405) |
| 18+ | €14.630 (€17.9949) |
Price for:Each
Minimum: 6
Multiple: 6
€104.10 (€128.04 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No51982-1
Order Code2971883
Product RangeCOPALUM
Also Known AsTERMINAL,COPALUM R 2 5/16
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max2AWG
Conductor Area CSA21mm²
Product RangeCOPALUM
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
2AWG
Product Range
COPALUM
Insulator Material
Uninsulated
Stud Size - Imperial
5/16"
Conductor Area CSA
21mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002198
WEEE Code:0000