Print Page
5-1571986-9
Rocker Switch, (On)-Off-(On), SPDT, Non Illuminated, Panel Mount, Black, Gemini A Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5-1571986-9
Order Code2975735
Product RangeGemini A Series
Also Known AsA105J3ZQ004
Technical Datasheet
158 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) | 
|---|---|
| 15+ | €7.340 (€9.0282) | 
| 45+ | €6.900 (€8.487) | 
Price for:Each
Minimum: 15
Multiple: 15
€110.10 (€135.42 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5-1571986-9
Order Code2975735
Product RangeGemini A Series
Also Known AsA105J3ZQ004
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeGemini A Series
Contact Current Max5A
Contact Voltage AC Nom125V
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Voltage DC Nom28V
Contact Current DC Max5A
Contact Voltage VDC28V
Panel Cutout Height27.8mm
Panel Cutout Width16.5mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
5A
Contact Current AC Max
5A
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Panel Cutout Width
16.5mm
Switch Terminals
Solder Lug
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
Gemini A Series
Contact Voltage AC Nom
125V
Contact Voltage VAC
125V
Contact Current DC Max
5A
Panel Cutout Height
27.8mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000