Print Page
480053-5
Connector Housing, FASTIN-FASTON 250, Plug, 1 Ways, AMP FASTIN-FASTON 250 Series Pin Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No480053-5
Order Code2969552
Product RangeFASTIN-FASTON 250
8,053 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
900+ | €0.247 (€0.3038) |
2700+ | €0.193 (€0.2374) |
Price for:Each
Minimum: 900
Multiple: 900
€222.30 (€273.43 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No480053-5
Order Code2969552
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
No. of Positions1Ways
Pitch Spacing-
For Use WithAMP FASTIN-FASTON 250 Series Pin Contacts
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
FASTIN-FASTON 250
No. of Positions
1Ways
For Use With
AMP FASTIN-FASTON 250 Series Pin Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000