Print Page
435640-2
DIP / SIP Switch, Rocker, SPST
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No435640-2
Order Code2975619
Product Range7100 Series
2,025 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 75+ | €2.850 (€3.5055) |
| 225+ | €2.490 (€3.0627) |
Price for:Each
Minimum: 75
Multiple: 75
€213.75 (€262.91 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No435640-2
Order Code2975619
Product Range7100 Series
No. of Circuits-
Switch Actuator StyleRocker
Switch Mounting-
Contact ConfigurationSPST
Contact Voltage DC Max-
Contact Current DC Max-
Product Range7100 Series
Switch Type-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Circuits
-
Switch Mounting
-
Contact Voltage DC Max
-
Product Range
7100 Series
SVHC
To Be Advised
Switch Actuator Style
Rocker
Contact Configuration
SPST
Contact Current DC Max
-
Switch Type
-
Technical Docs (1)
Alternatives for 435640-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
WEEE Code:0000