Print Page
3-839565-1
Circular Cable Assembly, LGH Plug to LGH Plug, 11 ", 279.4 mm, White
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €693.3018 |
3+ | €659.1939 |
Price for:Each
Minimum: 1
Multiple: 1
€563.66 (€693.30 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-839565-1
Order Code2973888
Connector Type ALGH
Connector to ConnectorLGH Plug to LGH Plug
Connector Type BLGH
Cable Length - Imperial11"
Cable Length - Metric279.4mm
Jacket ColourWhite
Product Range-
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type A
LGH
Connector Type B
LGH
Cable Length - Metric
279.4mm
Product Range
-
SVHC
To Be Advised
Connector to Connector
LGH Plug to LGH Plug
Cable Length - Imperial
11"
Jacket Colour
White
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability
WEEE Code:0000