Print Page
3-1571987-4
Rocker Switch, (On)-Off-(On), DPDT, Non Illuminated, Panel Mount, Black, Gemini A Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-1571987-4
Order Code2975729
Product RangeGemini A Series
Also Known AsA205J61ZQ0004
306 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) | 
|---|---|
| 12+ | €7.870 (€9.6801) | 
| 36+ | €7.590 (€9.3357) | 
Price for:Each
Minimum: 12
Multiple: 12
€94.44 (€116.16 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-1571987-4
Order Code2975729
Product RangeGemini A Series
Also Known AsA205J61ZQ0004
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeGemini A Series
Contact Current Max5A
Contact Voltage AC Nom120V
Contact Voltage DC Nom28V
SVHCLead (27-Jun-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
5A
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
Gemini A Series
Contact Voltage AC Nom
120V
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000