Print Page
2290260-1
Circular Connector Cable Seal, CHC, TE Circular Hybrid Connectors, 12 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2290260-1
Order Code2972862
Product RangeCHC
Technical Datasheet
755 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
15+ | €8.230 |
45+ | €7.740 |
Price for:Each
Minimum: 15
Multiple: 15
€123.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2290260-1
Order Code2972862
Product RangeCHC
Technical Datasheet
Product RangeCHC
For Use WithTE Circular Hybrid Connectors
Cable Diameter Max12mm
Seal MaterialNylon 6.6 (Polyamide 6.6)
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
CHC
Cable Diameter Max
12mm
SVHC
To Be Advised
For Use With
TE Circular Hybrid Connectors
Seal Material
Nylon 6.6 (Polyamide 6.6)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability
WEEE Code:0000