Print Page
2198266-2
Connector, STRADA Whisper, 144 Contacts, 4.5 mm, Receptacle, Press Fit, 6 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2198266-2
Order Code2970931
Product RangeSTRADA Whisper
Technical Datasheet
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €519.520 |
3+ | €493.970 |
Price for:Each
Minimum: 1
Multiple: 1
€519.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2198266-2
Order Code2970931
Product RangeSTRADA Whisper
Technical Datasheet
Product RangeSTRADA Whisper
No. of Contacts144Contacts
Pitch Spacing4.5mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows6Rows
Row Pitch2.5mm
Contact MaterialCopper Alloy
Contact Plating-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
STRADA Whisper
Pitch Spacing
4.5mm
Gender
Receptacle
No. of Rows
6Rows
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
144Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
2.5mm
Contact Plating
-
Alternatives for 2198266-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
Product traceability
WEEE Code:0000