Print Page
2198265-2
Connector, STRADA Whisper, 108 Contacts, 4.5 mm, Receptacle, Press Fit, 6 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2198265-2
Order Code2970930
Product RangeSTRADA Whisper
Technical Datasheet
212 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
4+ | €35.640 |
12+ | €31.960 |
Price for:Each
Minimum: 4
Multiple: 4
€142.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2198265-2
Order Code2970930
Product RangeSTRADA Whisper
Technical Datasheet
Product RangeSTRADA Whisper
No. of Contacts108Contacts
Pitch Spacing4.5mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows6Rows
Row Pitch2.5mm
Contact MaterialCopper Alloy
Contact Plating-
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
STRADA Whisper
Pitch Spacing
4.5mm
Gender
Receptacle
No. of Rows
6Rows
Contact Material
Copper Alloy
RoHS Phthalates Compliant
To Be Advised
No. of Contacts
108Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
2.5mm
Contact Plating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability
WEEE Code:0000