Print Page
2195767-1
RF Antenna, 1.572 to 1.578GHz, Patch, 5dBi, Right Hand Circular, Adhesive
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2195767-1
Order Code4298034
Technical Datasheet
288 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 4+ | €30.160 (€37.0968) |
| 12+ | €27.810 (€34.2063) |
Price for:Each
Minimum: 4
Multiple: 4
€120.64 (€148.39 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2195767-1
Order Code4298034
Technical Datasheet
Antenna TypePatch
Frequency Min1.572GHz
Frequency Max1.578GHz
Antenna MountingAdhesive
Gain5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
Patch
Frequency Max
1.578GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.572GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability
WEEE Code:0000