Print Page
2195736-1
RF Antenna, 698MHz to 2.71GHz, GSM/ ISM/ LTE, 2.5dB, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2195736-1
Order Code4298028
Technical Datasheet
808 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 10+ | €6.640 (€8.1672) |
| 30+ | €6.530 (€8.0319) |
Price for:Each
Minimum: 10
Multiple: 10
€66.40 (€81.67 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2195736-1
Order Code4298028
Technical Datasheet
Antenna TypeGSM/ ISM/ LTE
Frequency Min698MHz
Frequency Max2.71GHz
Antenna MountingSMA Connector
Gain2.5dB
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
GSM/ ISM/ LTE
Frequency Max
2.71GHz
Gain
2.5dB
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
698MHz
Antenna Mounting
SMA Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability
WEEE Code:0000