Print Page
213899-1
Circular Connector Cable Seal, 3 Position, AMP CPC Series, AMP CPC Series Circular Connectors
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No213899-1
Order Code4302432
Product RangeAMP CPC Series
Technical Datasheet
587 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
7+ | €18.520 |
21+ | €16.010 |
Price for:Each
Minimum: 7
Multiple: 7
€129.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No213899-1
Order Code4302432
Product RangeAMP CPC Series
Technical Datasheet
Product RangeAMP CPC Series
For Use WithAMP CPC Series Circular Connectors
Cable Diameter Max20.07mm
Seal MaterialSilicone
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
AMP CPC Series
Cable Diameter Max
20.07mm
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
For Use With
AMP CPC Series Circular Connectors
Seal Material
Silicone
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402
Product traceability
WEEE Code:0000