Print Page
211013-4
D Sub Connector, Plug, Receptacle, AMPLIMITE 90, 62 Contacts, Solder
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No211013-4
Order Code2970479
Product RangeAMPLIMITE 90
33 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €672.060 |
3+ | €588.050 |
Price for:Each
Minimum: 1
Multiple: 1
€672.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No211013-4
Order Code2970479
Product RangeAMPLIMITE 90
GenderPlug, Receptacle
Product RangeAMPLIMITE 90
No. of Contacts62Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Gender
Plug, Receptacle
No. of Contacts
62Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Product Range
AMPLIMITE 90
D Sub Shell Size
-
Contact Material
Beryllium Copper
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033588
Product traceability
WEEE Code:0000