Print Page
2108784-1
RF Antenna, 5 to 6GHz, PCB, 1.9dBi, 2.3 VSWR, 50 ohm, 5W, Linear, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2108784-1
Order Code4298017
Technical Datasheet
4,560 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (inc VAT) |
|---|---|
| 100+ | €0.863 (€1.0615) |
| 300+ | €0.803 (€0.9877) |
Price for:Each
Minimum: 100
Multiple: 100
€86.30 (€106.15 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2108784-1
Order Code4298017
Technical Datasheet
Antenna TypePCB
Frequency Min5GHz
Frequency Max6GHz
Antenna MountingSMD
Gain1.9dBi
VSWR2.3
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
PCB
Frequency Max
6GHz
Gain
1.9dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5GHz
Antenna Mounting
SMD
VSWR
2.3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002021
Product traceability
WEEE Code:0000