Print Page
2102318-2
Connector, Fortis Zd, 90 Contacts, 0.075 mm, Receptacle, Through Hole, 9 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2102318-2
Order Code2976541
Product RangeFortis Zd
436 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €104.870 |
3+ | €99.140 |
Price for:Each
Minimum: 1
Multiple: 1
€104.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2102318-2
Order Code2976541
Product RangeFortis Zd
Product RangeFortis Zd
No. of Contacts90Contacts
Pitch Spacing0.075mm
Contact Termination TypeThrough Hole
No. of Rows9Rows
Row Pitch0.06mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Fortis Zd
Pitch Spacing
0.075mm
Contact Termination Type
Through Hole
Row Pitch
0.06mm
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
No. of Contacts
90Contacts
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Copper Alloy
RoHS Phthalates Compliant
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability
WEEE Code:0000