Print Page
2-552008-1
Connector Backshell, Strain Relief Cover Kit, CHAMP IDC Connectors, 180°
Image is for illustrative purposes only. Please refer to product description.
327 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
40+ | €2.810 |
120+ | €2.540 |
Price for:Each
Minimum: 40
Multiple: 40
€112.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-552008-1
Order Code2970498
Accessory TypeStrain Relief Cover Kit
For Use WithCHAMP IDC Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPPV (Polyphenylene Vinylene) Body
Product Range-
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Strain Relief Cover Kit
Connector Shell Size
-
Connector Body Material
PPV (Polyphenylene Vinylene) Body
SVHC
Triphenyl Phosphate (21-Jan-2025)
For Use With
CHAMP IDC Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012474
Product traceability
WEEE Code:0000