Print Page
2-1618112-2
Safety Relay, 120 VAC, SPST-NO, WUV, 5 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1618112-2
Order Code2974364
Product RangeWUV
Also Known AsWUV-1-120
Technical Datasheet
6 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1,603.000 |
3+ | €1,530.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,603.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1618112-2
Order Code2974364
Product RangeWUV
Also Known AsWUV-1-120
Technical Datasheet
Coil Voltage120VAC
Contact ConfigurationSPST-NO
Product RangeWUV
Relay Mounting-
Contact Current5A
Relay Terminals-
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Contact Material-
IP Rating-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
120VAC
Product Range
WUV
Contact Current
5A
Contact Voltage AC Nom
120V
Contact Material
-
SVHC
To Be Advised
Contact Configuration
SPST-NO
Relay Mounting
-
Relay Terminals
-
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355616
Product traceability
WEEE Code:0000