Print Page
2-1437649-0
Panel Mount Barrier Terminal Block, 1 Row, 14 Ways, 22 AWG, 12 AWG, 8.26 mm, 20 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1437649-0
Order Code2971749
Product Range4
Also Known As4PCV-14-006
Technical Datasheet
1,440 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
6+ | €19.570 (€24.0711) |
18+ | €18.400 (€22.632) |
Price for:Each
Minimum: 6
Multiple: 6
€117.42 (€144.43 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1437649-0
Order Code2971749
Product Range4
Also Known As4PCV-14-006
Technical Datasheet
No. of Rows1 Row
No. of Positions14Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8.26mm
Rated Current20A
Rated Voltage150V
Product Range4
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8.26mm
Rated Voltage
150V
SVHC
No SVHC (27-Jun-2024)
No. of Positions
14Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
4
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000