Print Page
1925255-1
Circular Cable Assembly, Circular Plug to Free End, 36 ", 914.4 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1925255-1
Order Code2973821
Also Known AsFCM008PC1TT036BC
8 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €751.190 |
3+ | €714.250 |
Price for:Each
Minimum: 1
Multiple: 1
€751.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1925255-1
Order Code2973821
Also Known AsFCM008PC1TT036BC
Connector to ConnectorCircular Plug to Free End
Connector Type ACircular 8 Position Plug
Connector Type BFree End
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Circular Plug to Free End
Connector Type B
Free End
Cable Length - Metric
914.4mm
Product Range
-
Connector Type A
Circular 8 Position Plug
Cable Length - Imperial
36"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability
WEEE Code:0000