Print Page
1825267-1
Slide Switch, 4P3T, On-On-On, Through Hole, MSS, 300 mA, 125 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1825267-1
Order Code2975778
Product RangeMSS
Also Known AsMSS430004
407 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
25+ | €5.060 |
75+ | €4.760 |
Price for:Each
Minimum: 25
Multiple: 25
€126.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1825267-1
Order Code2975778
Product RangeMSS
Also Known AsMSS430004
Contact Configuration4P3T
Switch OperationOn-On-On
Switch MountingThrough Hole
Product RangeMSS
Contact Current Max300mA
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
4P3T
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
On-On-On
Product Range
MSS
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000