Print Page
1616097-2
Contactor, 100 A, Panel Mount, 28 VDC, DPST-NO, 2 Pole
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1616097-2
Order Code2974323
Product RangeD-32A
Also Known AsD32A
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €31,772.000 |
3+ | €30,328.000 |
Price for:Each
Minimum: 1
Multiple: 1
€31,772.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1616097-2
Order Code2974323
Product RangeD-32A
Also Known AsD32A
Load Current Inductive100A
Relay MountingPanel Mount
Operating Voltage28VDC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC1100A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom30V
Switching Power AC1-
Load Current Resistive100A
Switching Current AC3100A
Product RangeD-32A
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Load Current Inductive
100A
Operating Voltage
28VDC
No. of Poles
2 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
30V
Load Current Resistive
100A
Product Range
D-32A
Relay Mounting
Panel Mount
Contact Configuration
DPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
100A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000