Print Page
1604038-1
Rectangular Power Contact, Silver Plated Contacts, Copper Alloy, Hermaphroditic, Crimp
Image is for illustrative purposes only. Please refer to product description.
656 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
15+ | €9.050 |
45+ | €8.350 |
Price for:Each
Minimum: 15
Multiple: 15
€135.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1604038-1
Order Code2969155
Product Range-
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderHermaphroditic
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max0AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
0AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Hermaphroditic
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192777
WEEE Code:0000