Print Page
1589694-2
Circular Cable Assembly, Circular Plug to Free End, 44 Ways, 1 ft, 305 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1589694-2
Order Code2973804
Also Known AsTCM044PC2DC012B
1 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1,090.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,090.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1589694-2
Order Code2973804
Also Known AsTCM044PC2DC012B
Connector to ConnectorCircular Plug to Free End
Connector Type ACircular 44 Position Plug
Connector Type BFree End
No. of Positions44Ways
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket Colour-
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Circular Plug to Free End
Connector Type B
Free End
Cable Length - Imperial
1ft
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Connector Type A
Circular 44 Position Plug
No. of Positions
44Ways
Cable Length - Metric
305mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
Product traceability
WEEE Code:0314