Print Page
1589062-2
Circular Cable Assembly, M11 Circular Receptacle to Free End, 44 Ways, 6 ", 152.4 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1589062-2
Order Code2974133
Product RangeNanonics N Series
Also Known AsQCM044SC2DC006P
106 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €531.690 |
3+ | €505.540 |
Price for:Each
Minimum: 1
Multiple: 1
€531.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1589062-2
Order Code2974133
Product RangeNanonics N Series
Also Known AsQCM044SC2DC006P
Connector to ConnectorM11 Circular Receptacle to Free End
Connector Type ACircular 44 Position Receptacle
Connector Type BFree End
No. of Positions44Ways
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColourMulti-coloured
Product RangeNanonics N Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
M11 Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
6"
Jacket Colour
Multi-coloured
SVHC
To Be Advised
Connector Type A
Circular 44 Position Receptacle
No. of Positions
44Ways
Cable Length - Metric
152.4mm
Product Range
Nanonics N Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability
WEEE Code:0314