Print Page
1546746-4
Circular Connector Clamp, Right Angle, 11, 0.453 ", Thermoplastic, Miniature CPC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1546746-4
Order Code2972262
Product RangeMiniature CPC
22 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
5+ | €21.790 |
15+ | €20.480 |
Price for:Each
Minimum: 5
Multiple: 5
€108.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1546746-4
Order Code2972262
Product RangeMiniature CPC
Connector Shell Size11
Cable Diameter Max0.453"
Strain Relief MaterialThermoplastic
Product RangeMiniature CPC
For Use WithMini CPC Circular Plastic Connectors
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Thermoplastic
For Use With
Mini CPC Circular Plastic Connectors
Cable Diameter Max
0.453"
Product Range
Miniature CPC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability
WEEE Code:0000