Print Page
1393837-1
Relay Socket, Panel, Screw, 10 Pins, 10 A, 30 mV, R10
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1393837-1
Order Code2970251
Product RangeR10
Also Known As27E460
Technical Datasheet
625 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
2+ | €48.390 |
Price for:Each
Minimum: 2
Multiple: 2
€96.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1393837-1
Order Code2970251
Product RangeR10
Also Known As27E460
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins10Pins
Current Rating10A
Voltage Rating30mV
Product RangeR10
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Socket Mounting
Panel
No. of Pins
10Pins
Voltage Rating
30mV
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
R10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823
Product traceability
WEEE Code:0000