Print Page
1-830611-0
Circular Cable Assembly, LGH-1/2 Receptacle to Free End, 36 ", 914.4 mm, White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-830611-0
Order Code2974140
Also Known AsLGH 1/2 SNGL MLD END
69 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €198.760 |
Price for:Each
Minimum: 1
Multiple: 1
€198.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-830611-0
Order Code2974140
Also Known AsLGH 1/2 SNGL MLD END
Connector to ConnectorLGH-1/2 Receptacle to Free End
Connector Type ALGH
Connector Type BFree End
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
LGH-1/2 Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
914.4mm
Product Range
-
Connector Type A
LGH
Cable Length - Imperial
36"
Jacket Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability
WEEE Code:0314