Print Page
1-1776313-0
Panel Mount Barrier Terminal Block, 1 Row, 10 Ways, 14 AWG, 6 AWG, 14.5 mm, 65 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1776313-0
Order Code2971694
Product RangeTSB
Also Known AsTSB200010DS
120 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
3+ | €29.590 (€36.3957) |
Price for:Each
Minimum: 3
Multiple: 3
€88.77 (€109.19 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1776313-0
Order Code2971694
Product RangeTSB
Also Known AsTSB200010DS
No. of Rows1 Row
No. of Positions10Ways
Wire Size AWG Min14AWG
Wire Size AWG Max6AWG
Pitch Spacing14.5mm
Rated Current65A
Rated Voltage600V
Product RangeTSB
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
14AWG
Pitch Spacing
14.5mm
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
10Ways
Wire Size AWG Max
6AWG
Rated Current
65A
Product Range
TSB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000