Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7045T-680MR75-H
Order Code2215730
Product RangeSLF-H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (inc VAT) |
---|---|
1000+ | €0.501 (€0.6162) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€501.00 (€616.23 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-680MR75-H
Order Code2215730
Product RangeSLF-H Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)760mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Power Inductor Case7mm x 7mm x 4.5mm
Product RangeSLF-H Series
DC Resistance Max0.324ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 7mm x 4.5mm
DC Resistance Max
0.324ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
760mA
Saturation Current (Isat)
750mA
Product Range
SLF-H Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SLF7045T-680MR75-H
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability
WEEE Code:0000