Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoWMM30CN050-00U
Order Code4064548
Product RangeWMM30 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoWMM30CN050-00U
Order Code4064548
Product RangeWMM30 Series
Technical Datasheet
Power Supply ApplicationsHousehold & Medical
No. of Outputs1 Output
Output Power Max25W
Output Voltage - Output 15VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Product RangeWMM30 Series
Plug TypeUK Type G
SVHCNo SVHC (15-Jan-2018)
Product Overview
WMM30CN050-U is a WMM30 series class II wall mount power supply. It is certified to IEC/ES/EN60601-1, EN60601-1-11 and compliant to EN60601-1-2 (Ed4) and designed to meet IEC60335-1 (household appliances). Requiring no earth ground, this is ideally suited for medical, clinical and home healthcare applications. It includes overcurrent and overvoltage protection.
- Input voltage range from 80 to 264VDC, output voltage is 5V
- Maximum current is 5A, maximum power is 25W
- Efficiency is 84% (at 230VAC, input 75% load)
- UK interchangeable AC plug, medical safety certifications and immunity, class II input
- Meets DoE level VI and EU Tier 2 efficiency, <lt/>0.075W Off-load power consumption
- 4KV (2xMOPP) input to output isolation
- No earth ground connection needed, meets US and EU energy saving legislation
- Fully isolated for use with B and BF rated equipment, flexible system integration
- Operating temperature range from -25°C to 70°C, size (LxWxH) is 96.7mm x 58mm x 43.25mm
- Straight 5.5 x 2.1 x 12mm (ODxIDxL) connector, positive centre pin and a 16 AWG 1220mm long cable
Notes
Power supply comes with UK plug.
Technical Specifications
Power Supply Applications
Household & Medical
Output Power Max
25W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
WMM30 Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
80V AC to 264V AC
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
WEEE Code:0212